Filter Your Search
1 - 1 of 1 results
|
TPS60110PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 5 V | 5.4 V | 2.7 V | 5 V | 5 V | 300 mA | 1 | YES | DOUBLER INVERTER | 400 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |