Filter Your Search
1 - 2 of 2 results
|
TPS60231RGTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 3 | STANDARD | CONSTANT-CURRENT | 1.25 MHz | LED DISPLAY DRIVER | NO | 3 | 1 | 6.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS60231RGTRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 3 | STANDARD | CONSTANT-CURRENT | 50 kHz | LED DISPLAY DRIVER | NO | 1 | 6.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |