Filter Your Search
1 - 2 of 2 results
|
TPS60241DGKR
Texas Instruments
|
$1.1994 | Yes | Yes | Active | 3.25 V | 5 V | 5.5 V | 2.7 V | 5 V | 5 V | 25 mA | 1 | YES | SINGLE | 220 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS60241DGKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.25 V | 5 V | 5.5 V | 2.7 V | 5 V | 5 V | 25 mA | 1 | YES | SINGLE | 220 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |