Parametric results for: tps61061: under Display Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: tps61061
Select parts from the table below to compare.
Compare
Compare
TPS61061DRBR
Texas Instruments
$0.7541 Yes Yes Active 3.6 V 1 STANDARD CONSTANT-CURRENT 1.2 MHz LED DISPLAY DRIVER NO 1 1 1 mA 6 V 2.7 V YES INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61061YZFT
Texas Instruments
$0.7728 Yes Yes Active 3.6 V 1 STANDARD CONSTANT-CURRENT 1.2 MHz LED DISPLAY DRIVER NO 1 1 1 mA 6 V 2.7 V YES INDUSTRIAL S-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 3 mm 625 µm 3 mm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61061YZFR
Texas Instruments
Check for Price Yes Obsolete 3.6 V 1 LED DISPLAY DRIVER NO 1 6 V 2.7 V YES INDUSTRIAL S-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 3 mm 625 µm 3 mm TEXAS INSTRUMENTS INC BGA DSBGA-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61061DRB
Texas Instruments
Check for Price Obsolete 3.6 V 1 LED DISPLAY DRIVER NO 1 6 V 2.7 V YES INDUSTRIAL S-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC8,.12,25 8 unknown EAR99 8542.39.00.01
TPS61061DRBRG4
Texas Instruments
Check for Price No Obsolete 3.6 V 1 STANDARD CONSTANT-CURRENT LED DISPLAY DRIVER NO 1 1 mA 6 V 2.7 V YES INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC8,.12,25 8 compliant EAR99 8542.39.00.01
TPS61061YZF
Texas Instruments
Check for Price Obsolete 3.6 V 1 LED DISPLAY DRIVER NO 1 6 V 2.7 V YES INDUSTRIAL S-PBGA-B8 Not Qualified e1 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 3 mm 625 µm 3 mm TEXAS INSTRUMENTS INC BGA VFBGA, BGA8,3X3,20 8 unknown EAR99 8542.39.00.01