Filter Your Search
1 - 1 of 1 results
|
TPS61087QDRCRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 2.5 V | 3 V | 18.5 V | 4.8 A | 1 | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |