Filter Your Search
1 - 1 of 1 results
|
TPS610986DSER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 V | 3.3 V | 4.5 V | 700 mV | 3.201 V | 3.399 V | 650 mA | 2 | YES | BOOST | 3 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | Texas Instruments |