Filter Your Search
1 - 3 of 3 results
|
TPS62020DRCR
Texas Instruments
|
$0.7455 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 700 mV | 6 V | 600 mA | 1 | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, VSON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS62020DRCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 1.3 A | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.12,20 | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TPS62020DRC
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 6 V | 2.5 V | 1.3 A | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.12,20 | 10 | unknown | EAR99 | 8542.39.00.01 |