Filter Your Search
1 - 2 of 2 results
|
TPS62051DGSRG4
Texas Instruments
|
Check for Price | No | Obsolete | 7.2 V | 10 V | 2.7 V | 700 mV | 6 V | 1.4 A | 1 | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TPS62051DGSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7.2 V | 10 V | 2.7 V | 700 mV | 6 V | 800 mA | 1 | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V, ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |