Filter Your Search
1 - 1 of 1 results
|
TPS62120DCNT
Texas Instruments
|
$0.9049 | Yes | Yes | Active | 8 V | 15 V | 2 V | 1.2 V | 5.5 V | 75 mA | 8 V | 1 | YES | BUCK | 800 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE 1.2V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |