Filter Your Search
1 - 7 of 7 results
![]() |
TPS62301DRCR
Texas Instruments
|
$0.8211 | Yes | Yes | Active | 3.6 V | 1.5 V | 6 V | 2.7 V | 1.5 V | 1.5 V | 500 mA | 1 | YES | BUCK | 3.35 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
TPS62301DRCRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 1.5 V | 6 V | 2.7 V | 1.5 V | 1.5 V | 890 mA | 1 | YES | BUCK | 3.35 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
TPS62301YZDT
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.5 V | 6 V | 2.7 V | 890 mA | YES | BUCK | 3.35 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.25 mm | 2.25 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TPS62301DRCT
Texas Instruments
|
Check for Price | Obsolete | 500 mA | YES | 3.35 MHz | VOLTAGE-MODE | CMOS | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | TEXAS INSTRUMENTS INC | SON, SOLCC10,.12,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
![]() |
TPS62301YZDR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.5 V | 6 V | 2.7 V | 890 mA | YES | BUCK | 3.35 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.25 mm | 2.25 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
TPS62301DRC
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1.5 V | 6 V | 2.7 V | 890 mA | YES | BUCK | 3.35 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.12,20 | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
TPS62301YZD
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1.5 V | 6 V | 2.7 V | 890 mA | YES | BUCK | 3.35 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.25 mm | 2.25 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA8,2X4,20 | 8 | unknown | EAR99 | 8542.39.00.01 |