Filter Your Search
1 - 1 of 1 results
|
TPS62730DRYT
Texas Instruments
|
$1.1550 | Yes | Yes | Active | 3 V | 2.1 V | 3.9 V | 1.9 V | 2.1 V | 2.1 V | 100 mA | 3.6 V | 1 | YES | BUCK | 3 MHz | PFM AND PWM CONTROL TECHNIQUE ALSO POSSIBLE AND ALSO OPERATES IN VOLTAGE MODE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 |