Filter Your Search
1 - 1 of 1 results
![]() |
TPS63011YFFT
Texas Instruments
|
$1.2575 | Yes | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 2 V | 2.8 V | 3.3 V | 800 mA | YES | BUCK-BOOST | 2.4 MHz | ALSO OPERATES AT 3.3V OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 2.305 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 2.14 X 1.93 MM, GREEN, DSBGA-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |