Filter Your Search
1 - 1 of 1 results
|
TPS63027YFFR
Texas Instruments
|
$1.4607 | Yes | Yes | Active | 2.8 V | 5.5 V | 2.3 V | 1 V | 5.5 V | 2 A | YES | BUCK-BOOST | 2.5 MHz | OUTPUT VOLTAGE= 1V TO 5.5V; ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.068 mm | 2.086 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | EAR99 | 2016-12-15 | Texas Instruments |