Filter Your Search
1 - 2 of 2 results
|
TPS64201DBVT
Texas Instruments
|
$0.6893 | Yes | Yes | Active | 3.8 V | 6.5 V | 1.8 V | 1.2 V | 6.5 V | 3 A | 1 | YES | BUCK | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 6.5 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS64201DBVTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.8 V | 6.5 V | 1.8 V | 150 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 6.5 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |