Filter Your Search
1 - 1 of 1 results
|
TPS650006RTET
Texas Instruments
|
$2.1508 | Yes | Yes | Active | 3.6 V | 1.2 V | 6 V | 2.3 V | 1.2 V | 3.3 V | 600 mA | 3.6 V | 3 | YES | BUCK | 2.847 MHz | ALSO OPERATES AS LDO REGULATOR AT 1.8V, 3.3V ;PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |