Filter Your Search
1 - 10 of 16 results
|
TPS65023QRHARQ1
Texas Instruments
|
$2.0456 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 2 A | 1 | 6 | YES | YES | 2.55 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQCC-N40 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.23,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS65023BRSBT
Texas Instruments
|
$2.1778 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 2.5 mA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS650231YFFT
Texas Instruments
|
$2.9393 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 3 mA | 1 | 6 | YES | NO | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-XBGA-B49 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 49 | UNSPECIFIED | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 3.09 mm | 3.09 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 3 X 3 MM, GREEN, DSBGA-49 | 49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS65023RSBR
Texas Instruments
|
$4.1339 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS65023RSBT
Texas Instruments
|
$4.8646 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS650231RSB
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 2.5 V | 6 V | 1 | YES | NO | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | VQCCN, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TPS650231YFF
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 2.5 V | 6 V | 1 | YES | NO | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-XBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | UNSPECIFIED | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 3.09 mm | 3.09 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 49 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TPS65023RSB
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | YES | YES | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.2SQ,16 | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TPS65023RSBTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS65023RSBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |