Filter Your Search
1 - 2 of 2 results
|
TPS65023RSBR
Texas Instruments
|
$4.1339 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS65023RSBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.7 A | 3.6 V | 2.5 V | 6 V | 43 µA | 3 | 6 | YES | YES | 2.55 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.2SQ,16 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |