Filter Your Search
1 - 2 of 2 results
|
TPS65055RSMT
Texas Instruments
|
$2.4614 | Yes | Yes | Active | 3.6 V | 6.5 V | 1.5 V | 800 mV | 3 V | 600 mA | 6 | YES | BUCK | 2.475 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V;ALSO OPERATES AS LDO REGULATOR | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS65055RSMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 1.8 A | YES | BUCK | 2.475 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V;ALSO OPERATES AS LDO REGULATOR | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.16SQ,16 | 32 | unknown | EAR99 | 8542.39.00.01 |