Filter Your Search
1 - 1 of 1 results
|
TPS65100PWPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5.8 V | 2.7 V | 2.6 A | 3.3 V | 900 µA | YES | BOOST | 2.1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | TSSOP24,.25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |