Filter Your Search
1 - 2 of 2 results
|
TPS65130RGER
Texas Instruments
|
$1.9809 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 3.2 V | 15 V | 300 mA | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 4 MM, GREEN, PLASTIC, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -2 V | ||
|
TPS65130RGERG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | 3.2 V | 15 V | 900 mA | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -2 V |