Filter Your Search
1 - 1 of 1 results
|
TPS65140IPWPRQ1
Texas Instruments
|
$2.1190 | Yes | Yes | Active | 3.3 V | 3.3 V | 5.8 V | 2.7 V | 30 V | 2.8 A | 3.3 V | 900 µA | YES | BOOST | 2.1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -2 V |