Filter Your Search
1 - 2 of 2 results
|
TPS65167ARHAR
Texas Instruments
|
$2.4621 | Yes | Yes | Active | 12 V | 14 V | 6 V | 30 V | 4.9 A | 12 V | YES | BOOST | 900 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | -2 V | ||
|
TPS65167ARHARG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 6 V | 4.9 A | 12 V | YES | BOOST | 900 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | unknown | EAR99 | 8542.39.00.01 |