Filter Your Search
1 - 1 of 1 results
|
TPS65217BRSLR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.8 V | 2.75 V | 900 mV | 3.3 V | 1.2 A | 3.6 V | 2.75 V | 5.8 V | 2 A | +1.5V | 1 | 9 | YES | YES | 2.55 MHz | DETECTION THRESHOLD VOLTAGE IS 6 VOLT; A... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |