Filter Your Search
1 - 1 of 1 results
|
TPS65218B1RSLT
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5.5 V | 2.2 V | 800 mV | 3.5 V | 1.8 A | 2.4 V | 2.2 V | 3.3 V | 1 | YES | YES | 2.4 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | Texas Instruments |