Filter Your Search
1 - 1 of 1 results
![]() |
TPS65270RGER
Texas Instruments
|
$1.5306 | Yes | Yes | Active | 12 V | 16 V | 4.5 V | 800 mV | 15 V | 3 A | 2 | YES | BUCK | 1.4 MHz | ALSO HAS PFM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |