Filter Your Search
1 - 1 of 1 results
![]() |
TPS65320QPWPRQ1
Texas Instruments
|
$2.9845 | Yes | Yes | Not Recommended | 14 V | 36 V | 3.6 V | 1.1 V | 20 V | 3.2 A | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT MODE FROM 1.1 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |