Filter Your Search
1 - 2 of 2 results
|
TPS6591104DA2ZRCR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.8 V | 2.7 V | 5.5 V | 1 | YES | YES | ALSO OPER FROM SUP VOL 1.7 TO 5.5 V AND ... more | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | R-PBGA-B98 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 98 | PLASTIC/EPOXY | VFBGA | BGA98,8X13,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 9 mm | 1 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TPS6591104DA2ZRC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.8 V | 2.7 V | 5.5 V | 500 µA | 1 | YES | YES | 3 MHz | ALSO OPER FROM SUP VOL 1.7 TO 5.5 V AND ... more | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | R-PBGA-B98 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 98 | PLASTIC/EPOXY | VFBGA | BGA98,8X13,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 9 mm | 1 mm | TEXAS INSTRUMENTS INC | BGA-98 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |