Filter Your Search
1 - 1 of 1 results
|
TPS70302PWPG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 160 mV | 1 A | 250 mV | 2 A | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 0.1 | 0.08 % | 1 | 5.5 V | 1.2 V | 5.5 V | 1.22 V | 2 % | R-PDSO-G24 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |