Filter Your Search
1 - 1 of 1 results
|
TPS70625DRVT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6.5 V | 3.5 V | 2.5 V | 245 mV | 150 mA | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 245 mV | 0.05 % | 1 | 2.55 V | 2.45 V | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments |