Filter Your Search
1 - 10 of 18 results
|
TPS7133QDG4
Texas Instruments
|
$1.0000 | Yes | Obsolete | 10 V | 3.77 V | 3.3 V | 235 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 10 V | 0.027 % | 0.12 % | 1 | 3.37 V | 3.23 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
TPS71334DRCR
Texas Instruments
|
$1.3680 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 125 mV | 250 mA | 230 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 3.3 V | 3.201 V | 5.5 V | 1.2 V | CMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments | ||||
|
TPS71334DRCT
Texas Instruments
|
$1.7679 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 125 mV | 250 mA | 230 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 3.3 V | 3.201 V | 5.5 V | 1.2 V | CMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments | ||||
|
TPS71334DRCTG4
Texas Instruments
|
$1.9444 | Yes | Obsolete | 3.3 V | 125 mV | 250 mA | 230 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 3.399 V | 3.201 V | 5.5 V | 1.2 V | CMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments | |||||||||
|
TPS7133QP
Texas Instruments
|
$2.1948 | Yes | Yes | Active | 10 V | 3.77 V | 3.3 V | 235 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 10 V | 0.027 % | 0.12 % | 1 | 3.37 V | 3.23 V | PMOS | 2 % | R-PDIP-T8 | e4 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
|
TPS7133QDR
Texas Instruments
|
$2.2151 | Yes | Yes | Active | 10 V | 3.77 V | 3.3 V | 235 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 10 V | 0.027 % | 0.12 % | 1 | 3.37 V | 3.23 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
TPS7133QPWR
Texas Instruments
|
$2.2541 | Yes | Obsolete | 10 V | 3.77 V | 3.3 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 10 V | 0.027 % | 0.12 % | 1 | 3.37 V | 3.23 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
|
TPS7133QPW
Texas Instruments
|
$2.3113 | Yes | Yes | Obsolete | 10 V | 3.77 V | 3.3 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 10 V | 0.027 % | 0.12 % | 1 | 3.37 V | 3.23 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
|
TPS7133QD
Texas Instruments
|
$3.2687 | Yes | Yes | Active | 10 V | 3.77 V | 3.3 V | 235 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 10 V | 0.027 % | 0.12 % | 1 | 3.37 V | 3.23 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
TPS7133Y
Texas Instruments
|
Check for Price | Obsolete | 10 V | 3.77 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.37 V | 3.23 V | PMOS | 2.1 % | R-XUUC-N7 | Not Qualified | 125 °C | -40 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | 7 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |