Filter Your Search
1 - 10 of 356 results
|
TPS720105YZUR
Texas Instruments
|
$0.5069 | Yes | Yes | Active | 4.5 V | 1.55 V | 1.05 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.071 V | 1.029 V | BICMOS | 2 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.33 X 0.96 MM, GREEN, WCSP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TPS720102YZUR
Texas Instruments
|
$0.5069 | Yes | Yes | Active | 4.5 V | 1.1 V | 1.02 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.0404 V | 999.6 mV | BICMOS | 2 % | R-XBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2018-05-05 | |||||||||||
|
TPS72015YZUR
Texas Instruments
|
$0.5069 | Yes | Yes | Active | 4.5 V | 2 V | 1.5 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.53 V | 1.47 V | BICMOS | 2 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TPS720132YZUR
Texas Instruments
|
$0.5069 | Yes | Yes | Active | 4.5 V | 1.82 V | 1.32 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.3464 V | 1.2936 V | BICMOS | 2 % | R-XBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2018-05-05 | |||||||||||
|
TPS72023YZUR
Texas Instruments
|
$0.5069 | Yes | Yes | Active | 4.5 V | 2.8 V | 2.3 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.323 V | 2.277 V | BICMOS | 2 % | R-XBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2018-05-05 | |||||||||||
|
TPS720115DRVR
Texas Instruments
|
$0.5581 | Yes | Yes | Active | 4.5 V | 1.65 V | 1.15 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.175 V | 1.125 V | BICMOS | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||
|
TPS72013YZUR
Texas Instruments
|
$0.5835 | Yes | Yes | Active | 4.5 V | 1.8 V | 1.3 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.326 V | 1.274 V | BICMOS | 2 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TPS72012YZUR
Texas Instruments
|
$0.5835 | Yes | Yes | Active | 4.5 V | 1.7 V | 1.2 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.224 V | 1.176 V | BICMOS | 2 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 964 µm | 1.332 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.33 X 0.96 MM, GREEN, WCSP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TPS72011DRVR
Texas Instruments
|
$0.5998 | Yes | Yes | Active | 4.5 V | 1.6 V | 1.1 V | 110 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.125 V | 1.075 V | BICMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
|
TPS728120150DRVR
Texas Instruments
|
$0.6058 | Yes | Yes | Active | 6.5 V | 2.7 V | 1.5 V | 230 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 1 | 1.545 V | 1.455 V | PMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |