Filter Your Search
1 - 2 of 2 results
|
TPS73HD301PWPR
Texas Instruments
|
$3.3437 | Yes | Yes | Active | 10 V | 2.9 V | 3.3 V | 220 mV | 750 mA | 3.3 V | 800 mV | 750 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 800 mV | 11 V | 0.037 % | 1.12 % | 1 | 3.37 V | 3.23 V | 9.75 V | 1.2 V | CMOS | 2.12 % | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments | ||
|
TPS73HD301PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 750 mA | 800 mV | 750 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 800 mV | 11 V | 0.01 % | 0.3 % | 1 | 3.37 V | 3.23 V | 9.75 V | 1.2 V | CMOS | 2.12 % | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |