Filter Your Search
1 - 3 of 3 results
|
TPS74801DRCR
Texas Instruments
|
$1.3409 | Yes | Yes | Active | 5.5 V | 800 mV | 60 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 165 mV | 1 | 3.6 V | 800 mV | PMOS | 2 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS74801DRCRM3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 800 mV | 60 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 95 mV | 1 | 3.6 V | 800 mV | S-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||
|
TPS74801DRCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 800 mV | 60 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 165 mV | 1 | 3.6 V | 800 mV | PMOS | 2 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |