Filter Your Search
1 - 1 of 1 results
|
TPS75925KCG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 2.8 V | 2.5 V | 400 mV | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.005 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |