Filter Your Search
1 - 1 of 1 results
|
TPS767D301PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 350 mV | 1 A | 575 mV | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 575 mV | 13.5 V | 0.003 % | 0.09 % | 1 | 3.366 V | 3.234 V | 5.5 V | 1.5 V | PMOS | 2 % | R-PDSO-G28 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments |