Filter Your Search
1 - 3 of 3 results
|
TPS78628KTTT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.38 V | 2.8 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 1 | 2.856 V | 2.744 V | BICMOS | R-PSSO-G5 | e3 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TPS78628KTTT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.38 V | 2.8 V | 390 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.0057 % | 1 | 2.856 V | 2.744 V | BICMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
TPS78628KTTTG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.38 V | 2.8 V | 410 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.0057 % | 1 | 2.856 V | 2.744 V | BICMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |