Filter Your Search
1 - 2 of 2 results
|
TPS79330YZQR
Texas Instruments
|
$0.6654 | No | Obsolete | 5.5 V | 3.2 V | 3 V | 112 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.06 V | 2.94 V | BICMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 815 µm | 1.32 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||
|
TPS79330YZQR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.2 V | 3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.06 V | 2.94 V | BICMOS | R-PBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 815 µm | 1.32 mm | 625 µm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, DSBGA-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo |