Filter Your Search
1 - 3 of 3 results
|
TPS79425DCQR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 2.5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.575 V | 2.425 V | BICMOS | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TPS79425DCQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 2.5 V | 155 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 155 mV | 6 V | 0.006 % | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS79425DCQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.7 V | 2.5 V | 100 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.006 % | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |