Filter Your Search
1 - 1 of 1 results
![]() |
TPS7A0512PDQNR
Texas Instruments
|
$0.3121 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 204 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 679 mV | 6 V | 0.018 % | 0.055 % | 1 | 1.236 V | 1.164 V | 3 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | 2018-06-10 | Fixed,Positive,Single Output,Ldo | Texas Instruments |