Filter Your Search
1 - 1 of 1 results
|
TPS7A4501MUB
Texas Instruments
|
Check for Price | No | Active | 300 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.003 % | 0.018 % | 1 | 20 V | 1.21 V | BIPOLAR | 2.98 % | R-GDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | RECTANGULAR | FLATPACK | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.225 mm | 6.475 mm | 2.03 mm | TEXAS INSTRUMENTS INC | DFP, FL10,.24 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |