Filter Your Search
1 - 1 of 1 results
|
TPS826711SIPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.8 V | 4.8 V | 2.3 V | 1.8 V | 1.8 V | 600 mA | 1 | YES | BUCK | 6 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B8 | e1 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.3 mm | 2.9 mm | 1 mm | TEXAS INSTRUMENTS INC | SIP | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |