Filter Your Search
1 - 4 of 4 results
|
TPS84320RUQR
Texas Instruments
|
$4.8909 | Yes | No | Active | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING REGULATOR | 5.5 V | INDUSTRIAL | e4 | R-PQCC-N47 | 3 | 85 °C | -40 °C | 245 | 30 | 47 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 900 µm | QUAD | 15 mm | 2.9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | QFN-47 | 47 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | CURRENT-MODE | 14.5 V | 4.5 V | 12 V | 1 | 3 A | 800 mV | BUCK | 780 kHz | ||||||||||||
|
TPS84320RUQT
Texas Instruments
|
$7.1262 | Yes | No | Active | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING REGULATOR | 5.5 V | INDUSTRIAL | e4 | R-PQCC-N47 | 3 | 85 °C | -40 °C | 245 | 30 | 47 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 900 µm | QUAD | 15 mm | 2.9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HQCCN, | 47 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | CURRENT-MODE | 14.5 V | 4.5 V | 12 V | 1 | 3 A | 800 mV | BUCK | 780 kHz | ||||||||||||
|
TPS843
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1 | HIGH SENSITIVITY, SIDE VIEW | AMPLIFIER | SINGLE | YES | LOGIC OUTPUT PHOTO IC | 2.7 V | 95 °C | -30 °C | ROUND | 1.5 mm | TOSHIBA CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TPS843(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 1 | 16 mA | 0.65 | OPEN COLLECTOR, HIGH SENSITIVITY | SWITCHING | SINGLE | YES | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 95 °C | -30 °C | ROUND | 1.5 mm | TOSHIBA CORP | LEAD FREE, PLASTIC, 0-3H1, 3 PIN | unknown | IC Outputs |