Filter Your Search
1 - 4 of 4 results
|
TPS92001DR
Texas Instruments
|
$0.7207 | Yes | Yes | Active | 12 V | 5 V | 21 V | 12 V | 9 V | 60 V | 2 A | 1 | 1 | YES | BUCK-BOOST | 800 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS92001DGKR
Texas Instruments
|
$0.7207 | Yes | Yes | Active | 12 V | 5 V | 21 V | 12 V | 9 V | 60 V | 2 A | 1 | 1 | YES | BUCK-BOOST | 800 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS92001D
Texas Instruments
|
$0.7666 | Yes | Yes | Active | 12 V | 5 V | 21 V | 12 V | 9 V | 60 V | 2 A | 1 | 1 | YES | BUCK-BOOST | 800 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS92001DGK
Texas Instruments
|
$1.0800 | Yes | Yes | Obsolete | 12 V | 5 V | 21 V | 12 V | 9 V | 60 V | 2 A | 1 | YES | BUCK-BOOST | 800 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |