Filter Your Search
1 - 4 of 4 results
|
TQ2SA-L2-5V
Panasonic Electronic Components
|
$2.8667 | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 28 mA | 3.75 V | 3.75 V | 5 V | 62.5VA@125VAC | 2A@125VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 9 mm | 5.4 mm | 14 mm | 14mm x 9mm x 5.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2SA-L2-5V-Z
Panasonic Electronic Components
|
$3.1146 | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 28 mA | 3.75 V | 3.75 V | 5 V | 62.5VA@125VAC | 2A@125VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9 mm | 5.4 mm | 14 mm | 14mm x 9mm x 5.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2SA-L2-5V-X
Panasonic Electronic Components
|
$4.3766 | Yes | Yes | Active | 140 mW | 178 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||||
|
TQ2SA-L2-5V-H45
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 140 mW | 178 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 28 mA | 3.75 V | 3.75 V | 5 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |