Filter Your Search
1 - 1 of 1 results
|
TQ2SL-12V-Z
Panasonic Electronic Components
|
$2.8731 | Yes | Yes | Active | 140 mW | 1.028 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 12 mA | 9 V | 1.2 V | 12 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 7.5 mm | 14 mm | 14mm x 9mm x 7.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |