Filter Your Search
1 - 3 of 3 results
|
TQ2SL-L-5V-X
Panasonic Electronic Components
|
$1.8701 | Yes | Yes | Active | 70 mW | 357 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 14 mA | 3.75 V | 3.75 V | 5 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||
|
TQ2SL-L-5V-Z
Panasonic Electronic Components
|
$2.7450 | Yes | Yes | Active | 70 mW | 357 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 14 mA | 3.75 V | 3.75 V | 5 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 7.5 mm | 14 mm | 14mm x 9mm x 7.5mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||
|
TQ2SL-L-5V
Panasonic Electronic Components
|
$3.5370 | Yes | Yes | Active | 70 mW | 357 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 14 mA | 3.75 V | 3.75 V | 5 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 9 mm | 5.4 mm | 14 mm | 14mm x 9mm x 5.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT |