Filter Your Search
1 - 3 of 3 results
|
TQ2SS-48V
Panasonic Electronic Components
|
$5.0027 | Yes | Yes | Active | 300 mW | 7.68 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 6 mA | 36 V | 4.8 V | 48 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 9 mm | 5.4 mm | 14 mm | 14mm x 9mm x 5.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2SS-48V-Z
Panasonic Electronic Components
|
$5.3549 | Yes | Yes | Active | 300 mW | 7.68 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 6 mA | 36 V | 4.8 V | 48 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 7.5 mm | 14 mm | 14mm x 9mm x 7.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2SS-48V-X
Panasonic Electronic Components
|
$5.3549 | Yes | Yes | Active | 300 mW | 7.68 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 36 V | 4.8 V | 48 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |