Filter Your Search
1 - 3 of 3 results
|
TR/3216FF3-R
Eaton Corporation
|
$0.4416 | Yes | Active | 32 V | 63 V | 3 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||||
|
TR/3216FF3-R
Eaton Bussmann
|
$0.8663 | Yes | Transferred | 32 V | 63 V | 3 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.275 | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.10.00.40 | Eaton | ROHS COMPLIANT | |||||||||
|
TR/3216FF3-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 32 V | 63 V | 3 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 50 A | 14400 s | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |