Filter Your Search
1 - 10 of 3,678 results
|
SFMC-110-02-L-D-P-FR
Samtec Inc
|
$0.7679 | Active | 20 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.73 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 0.515 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
FC1-10-01-T
Samtec Inc
|
$1.3248 | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
MEC1-105-02-F-D-RA1-NP-SL-FR
Samtec Inc
|
$1.3563 | Yes | Active | 10 | 2 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
FC1-10-01-T-K-TR
Samtec Inc
|
$1.4387 | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
FC1-10-L1-T
Samtec Inc
|
$1.5418 | Yes | Yes | Active | 10 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | FFC/FPC CONNECTOR | LOW INSERTION FORCE | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||
|
FC1-10-L2-T
Samtec Inc
|
$1.6129 | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW INSERTION FORCE | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
FC1-10-01-T-K
Samtec Inc
|
$1.6129 | Yes | Yes | Active | 10 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
FC1-10-02-T
Samtec Inc
|
$1.6163 | Yes | Yes | Active | 10 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.413 mm | SURFACE MOUNT | 0.079 inch | 0.203 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
FC1-10-L1-T-K
Samtec Inc
|
$1.6582 | Yes | Yes | Active | 10 | 1 | 1 mm | 2 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.485 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||
|
MEC1-108-02-L-D-A-FR
Samtec Inc
|
$1.6806 | Active | 16 | 2 | 1 mm | 2 | 15 mΩ | 2.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED | UL | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.493 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |