Filter Your Search
1 - 2 of 2 results
|
TR/3216FF-250MA
Cooper Industries
|
Check for Price | No | Obsolete | 32 V | 63 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | CSA; UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 900 µm | 3.2 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||||
|
TR/3216FF-250MA
Eaton Corporation
|
Check for Price | No | Active | 32 V | 63 V | 250 mA | FAST | ELECTRIC FUSE | JOULE-INTEGRAL-NOM AT 63 VDC: 0.000084; ... more | 50 A | 5 s | CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 900 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton |